DC2692A-A, Demo Board Using LTC2662-16 5-Channel, 16-Bit, 300mA, SoftSpan Current Source DAC
Projekt referencyjny przez: Analog Devices
DC2692A-A, Demonstration Circuit features the LTC2662-16, 5-channel, 16-bit, 300mA current source DACs with 10ppm/degree-C reference in a 5mm x 5mm QFN package. This device features per-channel SoftSpan configuration of 3.125mA to 300mA, a separate supply for each output and an internal switch to allow any output pin to be connected to V-