DC2248A-A, Demo Board for LTC6951 5-Output Integer-N PLL with Integrated VCO with Output Range of 1.95MHz to 2.5GHz
Projekt referencyjny przez: Analog Devices
DC2248A-A, Demo Board for LTC6951 5-Output Integer-N PLL with Integrated VCO with 1.95MHz to 2.5GHz Output Range. The Demonstration circuit features the LTC6951 an Ultra Low Jitter Multi-Output Clock Synthesizer with Integrated VCO. for ease of use, the DC2248A is powered from a single 6V supply and comes installed with a 100MHz reference. Direct access to the LTC6951 5V, 3.3V and the reference supplies is possible by removing jumpers. for evaluation of the LTC6951 with other references, the DC2248A can be modified to accommodate different on-board or external components