DC188A-B, Demo Board based on LT1374CS8-SYNC, 4.5A Switch, 500kHz, 5.5V to 25VIN, 3.3V or 5V @ 4A Output, SO8 Package Step-Down Regulator

Projekt referencyjny przez: Analog Devices

DC188A-B, Demo Board based on LT1374CS8-SYNC, 4.5A Switch, 500kHz, 5.5V to 25VIN, 3.3V or 5V @ 4A Output, SO8 Package Step-Down Regulator

DC188A-B, Demonstration Circuit is a complete DC/DC step-down regulators using the LT1374, constant frequency, high efficiency converter in 7-pin SO-8 package. This circuit is primarily used in personal computers, disk drives, portable hand-held devices and in larger systems, as local on-board regulators. High frequency switching allows the use of small inductors, making these all surface mount solutions ideal for space-conscious systems