DAC8831EVM-PDK, Evaluation Board using DAC8831, 16-Bit, Ultra-Low Power, Voltage Output Digital-to-Analog Converter
Projekt referencyjny przez: Texas Instruments
DAC8831EVM-PDK, Evaluation Board using DAC8831, 16-Bit, Ultra-Low Power, Voltage Output Digital-to-Analog Converter. The design is based on the modular EVM format for Data Acquisitions to provide quick and easy way to evaluate the functionality and performance of the high-resolution serial input DAC. This EVM includes an on-board reference and buffer circuits and allows high-speed serial interface with a variety of DSP and microcontroller interface boards