CY8CKIT-049-41xx, PSoC 4 Prototyping Kit using the ARM 32-bit Cortex-M0 CY8C41xx device family to support the PC connectivity through the USB-Serial controller
Projekt referencyjny przez: Infineon Technologies AG
CY8CKIT-049-41xx, PSoC 4 CY8CKIT-049 Prototyping Kit supports PC connectivity through the USB-Serial controller. The devices can be programmed using the USB-Serial controller and the Bootloader Software Host tool. The CY8CKIT-049-41xx is designed to be programmed using the on-board device bootloader through the USB-Serial device. The CY8CKIT-049-41xx Prototyping kit supports the ARM 32-bit Cortex-M0 CY8C41xx device family. The PSoC 4 devices are the most reconfigurable ARM based processor providing programmable analog and digital blocks with flexible routing and interconnects. The CY8CKIT-049-41xx Prototyping kit is also CapSense enabled as both the CMOD and CTANK capacitors necessary for CapSense and CapSense Proximity designs are loaded by default