AOZ1024DI-EVB, Evaluation Board using AOZ1024DI DC-DC single step down converter
Projekt referencyjny przez: Alpha and Omega Semiconductor
AOZ1024DI-EVB, Evaluation Board is a fully assembled and tested circuit board built with the AOZ1024DI buck regulator IC. It outputs an adjustable voltage up to 4A of continuous current. The evaluation board requires an input voltage from 4.5 to 16V. The output voltage is preset at 3.3V and can be adjusted down to 0.8V. The AOZ1024DI-EVB circuit has features like current limit, short circuit protection, input under voltage lock out, internal soft start and thermal shut-down. It operates at a fixed 500kHz switching frequency. The integrated internal MOSFET minimizes component count, board area and total cost