AEK-MCU-C4MLIT1, MCU Discovery Board for SPC5 Chorus 4M Automotive Microcontroller with CAN Transceivers
Projekt referencyjny przez: STMicroelectronics
AEK-MCU-C4MLIT1, Discovery Board is designed to address Automotive and Transportation applications and other applications requiring automotive safety and security levels, also thanks to the Hardware Secure Module (HSM) embedded on the SPC58EC80E5 MCU, which renders it compliant with the EVITA Medium standard. The board exploits the functionality of SPC58EC80E5 32-bit automotive grade ASILB microcontroller with 4 MB flash, full access to the two MCU cores, GPIOs and peripherals such as ISO CAN FD (with transceiver) and UART at a very competitive price. The board hosts a PLS debugger/programmer and an extension connector (4x37 pins) for functional interaction across boards that are compatible with the AutoDevKit initiative