ADS8638EVM-PDK, Evaluation Board using ADS8638, 12-bit, 1Msps single SAR type Analog to Digital Converter
Projekt referencyjny przez: Texas Instruments
ADS8638EVM-PDK, Evaluation Board using ADS8638 is a 12-bit, eight-channel, 1-MHz SAR ADC with a serial peripheral interface. The ADC uses a capacitor-based switching method to create an adjustable input voltage range option. Additionally, the device features two preset alarms with hysteresis per channel. During normal operation, the ADS8638 dissipates a mere 22.5 mW at 5-V AVDD and 15-V high voltage supplies