ADS7946EVM, Evaluation Board using ADS7946, dual channel, 14-bit, 2 MSPS, ultralow-power Analog-to-Digital Converter
Projekt referencyjny przez: Texas Instruments
ADS7946EVM, Evaluation Board using ADS7946, dual channel, 14-bit, 2 MSPS, ultralow-power Analog-to-Digital Converter. with fully differential and pseudo differential unipolar inputs, respectively. The device operates at a 2-MSPS sample rate with a 16-clock SPI data frame that features both outstanding dc and excellent dynamic performance. The device also includes a two-channel input multiplexer and a low-power SAR ADC with an inherent sample-and-hold (S/H) input stage