ADS6149EVM, Evaluation Board for ADS6149 device, 14-bit 250 MSPS analog to digital converter
Projekt referencyjny przez: Texas Instruments
ADS6149EVM, Evaluation Board that allows designers to evaluate the performance of ADS6149 device, a low power 14-bit 250 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS6149 under a variety of clock, input and supply conditions. The ADS6149EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS6149. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution