ADP7118CP-EVALZ, SOIC Evaluation Board for Evaluating the ADP7118 20V, 200mA Low Noise, CMOS LDOs

参考设计 属于: Analog Devices

ADP7118CP-EVALZ, SOIC Evaluation Board for Evaluating the ADP7118 20V, 200mA Low Noise, CMOS LDOs

ADP7118CP-EVALZ, Evaluation Board for Evaluating the ADP7118 20V, 200mA Low Noise, CMOS LDOs. The ADP7118 evaluation board is used to demonstrate the functionality of the ADP7118 series of linear regulators. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage source, a voltmeter, an ammeter and load resistors