ADP2370CPZ-REDYKIT, RedyKit (ADP2370CP-1.8-EVALZ) for the ADP2370 1.8 VOUT Buck Regulator

Projekt referencyjny przez: Analog Devices

ADP2370CPZ-REDYKIT, RedyKit (ADP2370CP-1.8-EVALZ) for the ADP2370 1.8 VOUT Buck Regulator
ADP2370CPZ-REDYKIT, RedyKit allows simplified prototyping and evaluation and is available with 1.8V buck evaluation board. This allows the user to evaluate the voltage options with one easy-to-order kit. All surface-mount ADP2370 parts are sorted and stored in the kit with this part number and fixed output voltage clearly printed on each zip-top bag. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit