AD9754-EB, Evaluation Board for AD9754, 14-Bit, 125 MSPS High Performance D/A Converter
Projekt referencyjny przez: Analog Devices
AD9754-EB, Evaluation Board for the AD9754, a 14-bit resolution, wideband, second generation member of the TxDAC series of high performance, low power CMOS digital-to-analog-converters (DACs). The TxDAC family, which consists of pin compatible 8, 10, 12 and 14-bit DACs, is specifically optimized for the transmit signal path of communication systems. All of the devices share the same interface options, small outline package and pinout, providing an upward or downward component selection path based on performance, resolution and cost. The AD9754 offers exceptional ac and dc performance while supporting update rates up to 125 MSPS