AD9522-3/PCBZ, Evaluation Board based on AD9522-3, 12 LVDS/24 CMOS Output Clock Generator with Integrated 2 GHz VCO
Projekt referencyjny przez: Analog Devices
AD9522-3/PCBZ, Evaluation Board for the AD9522-3 is a very low noise PLL clock synthesizer featuring an integrated VCO, clock dividers and up to 24 outputs. The AD9522 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9522 family also features the necessary provisions for an external VCXO. The AD9522-3 evaluation board is a compact, easy to use platform for evaluating all features of the AD9522