AD9257-65EBZ, Evaluation Board for the AD9257, 8-Channel, 14-Bit, 65 MSPS Analog-to-Digital Converter

Projekt referencyjny przez: Analog Devices

AD9257-65EBZ, Evaluation Board for the AD9257, 8-Channel, 14-Bit, 65 MSPS Analog-to-Digital Converter
AD9257-65EBZ, Evaluation Board for the AD9257, 8-Channel, 14-Bit, 65 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 80 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8 V power supply and LVPECL-/ CMOS-/LVDS compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications