AD9229-65EBZ, Evaluation Board for Evaluating the AD9229 Quad, 12-Bit, 65 MSPS, Serial LVDS ADC

Projekt referencyjny przez: Analog Devices

AD9229-65EBZ, Evaluation Board for Evaluating the AD9229 Quad, 12-Bit, 65 MSPS, Serial LVDS ADC
AD9229-65EBZ, Evaluation Board for the AD9229 is a quad, 12-bit, 65 MSPS analog-to-digital converter (ADC) with an on-chip sample-and-hold circuit that is designed for low cost, low power, small size and ease of use. The product operates at up to a 65 MSPS conversion rate and is optimized for outstanding dynamic performance in applications where a small package size is critical. The ADC requires a single 3V power supply and TTL/CMOS compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications