AD6600ST/PCB, Evaluation Board for Evaluating the AD6600 Dual Channel, Gain-Ranging ADC with RSSI
Projekt referencyjny przez: Analog Devices
AD6600ST/PCB, Evaluation Board for Evaluating the AD6600 mixed-signal receiver chip directly samples signals at analog input frequencies up to 250 MHz. The device includes two input channels, each with 1 GHz input amplifiers and 30 dB of automatic gain-ranging circuitry. Both channels are sampled with a 450 MHz track-and-hold followed by an 11-bit, 20 MSPS analog-to-digital converter