Switch Push Button N.O. Round Button 2.5A 28VDC Momentary Contact PC Pins Thru-Hole
Otto Engineering M8805/110-7342 technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Round Button |
| Max Current Rating | 2.5@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Otto Engineering M8805/110-7342 to view detailed technical specifications.
No datasheet is available for this part.