The EPRB-2-NR83-100P-/CM1/ATR absolute pressure sensor from TE Connectivity operates within a pressure range of 0 to 100psi and can withstand overload pressures of up to 200psi. It features a minimum operating temperature of -40°C and a maximum operating temperature of 150°C. The device has a maximum supply current of 10mA and a typical operating supply voltage of 5V. It provides an output voltage range of 0.1 to 5V and a maximum output current of 10mA.
TE Connectivity EPRB-2-NR83-100P-/CM1/ATR technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 200psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 10mA |
| Port Size | M5x0.8 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 0.1 to 5V |
| Maximum Output Current | 10mA |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity EPRB-2-NR83-100P-/CM1/ATR to view detailed technical specifications.
No datasheet is available for this part.