AXIAL, 119MM, 115VAC, 95.6CFM, 45DBA
MCM Electronics 28-1725 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Operating Supply Voltage | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 28-1725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.