This 0.015uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 5%. It features a PET dielectric and a negative capacitance tolerance of -5%. The capacitor operates within a temperature range of -40°C to 85°C and is mounted through a hole with a radial termination style. The component measures 7.5 X 10.5 in size with a terminal pitch of 4.
HUA Jung PEI-153J0100DT2048 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.5 X 10.5mm |
| Terminal Pitch | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PEI-153J0100DT2048 to view detailed technical specifications.
No datasheet is available for this part.