This pulse film capacitor has a capacitance of 330pF and a DC rated voltage of 250VDC. It operates within a temperature range of -55°C to 100°C and is suitable for through hole mounting with a radial termination style. The capacitor is constructed with a plastic rectangular can and measures 10 x 3 x 8.5mm in size, with a terminal pitch of 7.5mm.
Wima FKP3F003302B00JF00 technical specifications.
| Capacitance | 330pF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 10 X 3 X 8.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP3F003302B00JF00 to view detailed technical specifications.
No datasheet is available for this part.