This blue LED from VCC features a luminous intensity of 350 millicandelas and a current rating of 14 milliamperes. It operates at a wavelength of 470 nanometers and is available in a base mount configuration. The device is compliant with RoHS regulations, but its SVHC compliance status is unknown.
VCC (Visual Communications Company) VC1512125B3 technical specifications.
| Color | Blue |
| Current Rating | 14mA |
| Illumination Color | Blue |
| Luminous Intensity | 350mcd |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VC15121 |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC1512125B3 to view detailed technical specifications.
No datasheet is available for this part.