Texas Instruments TRF37B75IDSGT technical specifications.
| Frequency | 40MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Noise Figure | 3.8dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 4000 MHz |
| Operating Supply Current | 85mA |
| P1dB | 17.5dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37B75IDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.