
Texas Instruments TRF37A75IDSGR technical specifications.
| Frequency | 40MHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 6000 MHz |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| P1dB | 19dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF37A75IDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.