
Automotive 100-mA, 3V fixed output, low-dropout linear voltage regulator. Features a 10V maximum input voltage, 2.7V minimum input voltage, and 100mA maximum output current. Offers 3% accuracy, 20µA quiescent current, and 60dB PSRR. Operates across a -40°C to 125°C temperature range, housed in a 5-SOT-23 package. Lead-free and RoHS compliant, supplied on tape and reel.
Texas Instruments TPS76930QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76930QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
