
Adjustable ultra-low-dropout linear voltage regulator, delivering up to 3A output current with 0.5% accuracy. Features a low 120mV dropout voltage and operates from an 800mV minimum input voltage up to 5.5V. Includes power good and enable functions, with a reference voltage of 806mV. Packaged in a TO-263-8 surface mount case, this positive polarity regulator operates from -40°C to 125°C.
Texas Instruments TPS74901KTWR technical specifications.
| Accuracy | 0.5% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 120mV |
| Height | 4.44mm |
| Input Bias Current | 3mA |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Min Current Limit | 3.8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 5.32W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 5.32W |
| Radiation Hardening | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901KTWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
