3-A adjustable ultra-low-dropout linear voltage regulator with 0.8-V minimum input and 3.6-V maximum output. Features a 0.12-V typical dropout voltage at 3-A load, power good signal, and enable functionality. Operates from a 0.8-V to 5.5-V input range, providing a stable output from 0.798 V. Packaged in a 3x3 mm 10-terminal S-PDSO-N10 JEDEC package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS74901DRCT technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.8 |
| Output Voltage1-Min | 0.798 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74901DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.