
Ultra-low-dropout (LDO) voltage regulator, 3-A output current, 0.8-V minimum input voltage, adjustable output from 0.798 V to 3.6 V. Features power good and enable functions, with a maximum dropout voltage of 0.28 V. Operates from -40°C to 125°C. Packaged in a 3x3 mm, 10-terminal S-PDSO-N10 JEDEC package.
Texas Instruments TPS74901DRCR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.8 |
| Output Voltage1-Min | 0.798 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS74901DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.