Dual-channel, positive, fixed 2.8V low-dropout voltage regulator offering 250mA output current per channel. Features a low dropout voltage of 125mV and high output voltage accuracy of 1.5%. Operates with an input voltage range of 2.7V to 5.5V and a minimum current limit of 400mA. This RoHS compliant component is housed in a 10-VSON package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS71256DRCTG4 technical specifications.
| Accuracy | 1.5% |
| Dropout Voltage | 125mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 1.92W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.92W |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71256DRCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
