
1.5A adjustable step-down DC/DC converter with a wide 3.5V to 60V input voltage range. Features a maximum output voltage of 58V and a low quiescent current of 116µA in Eco-Mode™. Surface mountable in a 10-VSON package, this component operates from -40°C to 125°C. RoHS compliant and lead-free, it offers a single positive output.
Texas Instruments TPS54160ADRCT technical specifications.
| Package/Case | VSON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54160ADRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.