Texas Instruments TMS320C6748EZCEA3E technical specifications.
| Package/Case | LFBGA |
| Frequency | 375MHz |
| Interface | I2C, SPI, USB, Ethernet, UART, EBI/EMI, McASP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C674x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C6748EZCEA3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.