
TE Connectivity TC-CAPS-4003-2 technical specifications.
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Red |
| ELV | Compliant |
| Government Qualified | No |
| High Temperature Compatible | No |
| Inside Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 1inch |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC-CAPS-4003-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
