
32-bit ARM Cortex-M3 microcontroller featuring 64KB Flash memory and 20KB RAM. Operates at a 72MHz CPU frequency with a 32-bit data bus width. Offers extensive interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Includes 80 I/O pins, 4 timers/counters, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP for tape and reel, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F103V8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103V8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
