
Dual Schmitt-trigger buffer IC, operating from 1.65V to 5.5V, featuring 2 non-inverting channels. This CMOS logic component offers a propagation delay of 4.3ns and a turn-on delay of 9.3ns. Designed for surface mount, it is housed in a compact SOT-23 package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.2mm (T). Capable of sourcing -32mA and sinking 32mA, it operates across a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC2G17DBVR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Turn-On Delay Time | 9.3ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G17DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
