
Single Schmitt-Trigger Buffer, CMOS technology, operating from 1.65V to 5.5V. Features a single input with Schmitt-trigger hysteresis and a single push-pull output. Supports high-level output current of -32mA and low-level output current of 32mA. Operates across a temperature range of -40°C to 125°C with a propagation delay of 5.5ns. Packaged in a 5-SOT-5X3 surface-mount configuration, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC1G17DRLRG4 technical specifications.
| Package/Case | SOT |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 550um |
| Turn-On Delay Time | 11ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G17DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
