
Octal buffer/driver featuring 3-state outputs, designed for CMOS technology. This non-inverting buffer offers 8 channels with 8 input and 8 output lines, operating across a supply voltage range of 1.65V to 3.6V. Key specifications include a maximum operating temperature of 85°C, a minimum of -40°C, and a propagation delay of 2.8ns. The component supports high and low level output currents of ±24mA and is supplied in a surface-mount SO package on tape and reel.
Texas Instruments SN74ALVC244NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALVC244NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.