FILTER UNIT, 80MM - More Details
Amphenol D38999/29FJ61CN technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol D38999/29FJ61CN to view detailed technical specifications.
No datasheet is available for this part.