TE Connectivity RES KIT 0603RS technical specifications.
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Package/Case | 0603 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity RES KIT 0603RS to view detailed technical specifications.
No datasheet is available for this part.