
8-bit I/O expander with I2C and SMBus interface, supporting 100kHz and 400kHz frequencies. Features 8 configurable I/Os, 5.5V operating supply voltage, and 10mA output current. This lead-free, RoHS compliant component is surface mountable in a 16-pin TSSOP package, operating from -40°C to 85°C. Supplied on tape and reel with 2500 units per package.
NXP PCA6408APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200A |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA6408APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
