NXP P4040NSE1NNB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QorIQ P4 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P4040NSE1NNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.