POWER SUPPLY, 3CH, 32V, 1A, PROGRAMMABLE O/P; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:32V; Output Current Min:0A; Output Current Max:1A; Power Rating:96W; Plug Type:- ;RoHS Compliant: NA