8-Bit 20MHz FLASH MCU, PIC Core, 18 I/O, I2C/SPI, PDIP
8-Bit PIC MCU, 40MHz, 8KB Flash, 16 I/O, UART, PDIP
4 Pos 2.54mm Unshrouded Header, SMD, 7A, 475V, -55-105C
4-Pole 32A 600V Male Circular Connector, IP68, Screw Term
8-Bit 32MHz PIC MCU, 1.75KB Flash, 6 I/O, 4 ADC, 3 PWM, PDIP
8-bit PIC MCU, 14KB Flash, 32MHz, 12 I/O, 8 ADC, 4 PWM, UART, PDIP
16-bit PIC MCU, 32MHz, 7KB Flash, 12 ADC, 18 I/O, PDIP
8-bit 32MHz PIC MCU, 14KB Flash, 12 I/O, DIP, Through Hole
16-bit PIC MCU, 32MHz, 7KB Flash, 12 ADC, UART, PDIP
8-bit PIC MCU, 20MHz, 1.75KB Flash, 5 I/O, PDIP-8
8-Bit 40MHz PIC MCU, FLASH, 48KB, 36 I/O, PDIP40
RF SMB Connector, Female, 75R, 4GHz, Right Angle, Through Hole
SMB Female RF Connector, 4GHz, 75 Ohm, Gold, Thru-Hole Solder
4 Pos 2.54mm Unshrouded Header, Male Pin, Solder, SMD, 7A
4 Pos ZIF/LIF FFC/FPC Connector, 600V, 32A, Straight
8-bit PIC MCU, 32MHz, 7KB Flash, 512B RAM, 12 I/O, 8 ADC, 4 PWM, PDIP
4 Pos Circular Connector, 32A, 600V, Screw, IP68, Black
8-bit PIC MCU, 32MHz, 3.5KB Flash, 6 I/O, UART, USB
3 Pos 6A 250V AC Shielded Power Connector, Male, Quick Connect
4 Pos 2.54mm RA Solder Header, Male Pin, 7A, 475V, Tin