
High-bandwidth, dual operational amplifier designed for driving 16-bit and 18-bit ADCs. Features low THD+N, a nominal slew rate of 115 V/µs, and a unity gain bandwidth of 120 MHz. Operating across an automotive temperature range of -40°C to 125°C, this voltage-feedback amplifier offers a nominal supply voltage of 5V with a maximum of 6V. The 10-terminal S-PDSO-G10 package provides a compact solution with a maximum supply current of 6.2 mA.
Texas Instruments OPA2625IDGST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Slew Rate-Nom | 115 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 117 |
| Voltage Gain-Min | 316227 |
| Unity Gain BW-Nom | 120000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2625IDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.