
The OA172SAP-11-1WB is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 35W and a noise level of 52dBA. The fan is RoHS compliant and has a voltage rating of 115V. It is packaged in bulk and has a length of 172mm, a width of 50.8mm, and a height of 150mm.
Knight Electronics OA172SAP-11-1WB technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 52 dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3200RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-11-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
