
The NVT2010PW,118 is a 10-bit 10-channel translator from NXP. It is packaged in a TSSOP24 package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and features a propagation delay of 1.5ns. It is suitable for surface mount applications and is available in tape and reel packaging.
NXP NVT2010PW,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NVT2010PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
