Eaton EasyControl ECP4P 24V 500mA 12x8 DIN Rail Module
Starterkit with EASY-Control EC4P-221-MTXD1 24 VDC, EC4P-BOX-221-MTXD, Eaton
Wireless Network Gateway | Linux | 10/100Mbps | -30°C to 70°C
LTE Cat 4 Power Programmable Gateway 8-channel, 915 MHz, GNSS
LTE Cat 4 Power Programmable Gateway 8-channel
Ethernet Power Programmable Gateway
Network Gateway 1 10Mbps/100Mbps
LTE Cat 3 Power Programmable Gateway 8-channel, 915 MHz
3G-HSPA+/4G-LTE Wireless Gateway, 700MHz/850MHz/1700MHz/1900MHz, -30°C to 70°C
Network Gateway HSPA+ 50Mbps 1 Port 10Mbps/100Mbps