The MR8A-V-1-08-30-12-R-P is a rotary switch with an SP8T pole throw configuration and a round shaft actuator style. It has a maximum current rating of 0.05A and a maximum power rating of 0.4W. The switch is rated for a maximum AC voltage of 25V and a maximum DC voltage of 25V. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is from -20°C to 70°C.
Tokyo Sokutei Kizai KK MR8A-V-1-08-30-12-R-P technical specifications.
| Actuator Style | Round Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 25V |
| Max Power Rating | 0.4VA |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tokyo Sokutei Kizai KK MR8A-V-1-08-30-12-R-P to view detailed technical specifications.
No datasheet is available for this part.