
The MC34PF4210A1ES is an industrial-grade quad op-amp from NXP, featuring a 56-pin QFN package and operating over a temperature range of -40 to 105°C. It can be supplied with a voltage between 3.6 and 4.5V. This device has 14 channels and is designed for use in power management ICs.
NXP MC34PF4210A1ES technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34PF4210A1ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.