
Industrial-grade power management IC with 12 channels, operating from a 2.8V to 4.5V supply, nominal 3.6V. Features a 48-terminal QUAD JEDEC S-XQCC-N48 package, measuring 7x7mm. Suitable for applications requiring precise power control within an operating temperature range of -40°C to 105°C.
NXP MC34PF3000A7EP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34PF3000A7EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.